Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA120GM2AK1TB-C-EB-51E-STD

DigiKey Part Number
1052-SFSA120GM2AK1TB-C-EB-51E-STD-ND
Manufacturer
Manufacturer Product Number
SFSA120GM2AK1TB-C-EB-51E-STD
Description
SSD 120GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 2280
Manufacturer
Swissbit
Speed - Read
565MB/s
Series
Speed - Write
495MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
120GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,965.59000kr.1,965.59
10kr.1,808.44100kr.18,084.41
25kr.1,748.00640kr.43,700.16
Manufacturers Standard Package
Unit Price without VAT:kr.1,965.59000
Unit Price with VAT:kr.2,456.98750