
SFSA060GQ1AA2TO-I-LB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA060GQ1AA2TO-I-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GQ1AA2TO-I-LB-226-STD |
Description | SSD 60GB 2.5" MLC SATAIII 3.3/5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III 2.5" 3.3V, 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 525MB/s | |
Speed - Write | 460MB/s | |
Voltage - Supply | 3.3V, 5V | |
Type | SATA III | |
Current - Max | 310mA | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,203.46000 | kr.1,203.46 |
| 10 | kr.1,108.07000 | kr.11,080.70 |
| 25 | kr.1,071.21400 | kr.26,780.35 |
| 50 | kr.1,043.93340 | kr.52,196.67 |
| Unit Price without VAT: | kr.1,203.46000 |
|---|---|
| Unit Price with VAT: | kr.1,504.32500 |

