SFSA016GU2AA2TO-I-GS-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 20
Unit Price: kr.878.66000
Datasheet
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA016GU2AA2TO-I-GS-216-STD

DigiKey Part Number
1052-1302-ND
Manufacturer
Manufacturer Product Number
SFSA016GU2AA2TO-I-GS-216-STD
Description
SSD 16GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
280MB/s
Manufacturer
Swissbit
Speed - Write
55MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
255mA
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
50.80mm x 29.85mm x 3.50mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA030GU2AK1TO-I-5S-236-STDSwissbit201052-SFSA030GU2AK1TO-I-5S-236-STD-NDkr.878.66000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes