


SFEM256GB1ED1TB-A-VG-311-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM256GB1ED1TB-A-VG-311-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM256GB1ED1TB-A-VG-311-STD |
Description | INDUSTRIAL EMBEDDED MMC, EM-30 ( |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 2Tbit 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Technology FLASH - NAND (TLC) |
Mfr | Memory Size |
Series | Memory Organization 256G x 8 |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-BGA (14x18) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,111.68000 | kr.4,111.68 |
| 10 | kr.3,778.19600 | kr.37,781.96 |
| Unit Price without VAT: | kr.4,111.68000 |
|---|---|
| Unit Price with VAT: | kr.5,139.60000 |

