
SFEM128GB2ED1TB-I-EF-121-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM128GB2ED1TB-I-EF-121-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM128GB2ED1TB-I-EF-121-STD |
Description | IC FLASH 1TBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 128G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-BGA (11.5x13) |
Memory Size | Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,780.15000 | kr.1,780.15 |
| 10 | kr.1,638.12300 | kr.16,381.23 |
| 25 | kr.1,583.44560 | kr.39,586.14 |
| Unit Price without VAT: | kr.1,780.15000 |
|---|---|
| Unit Price with VAT: | kr.2,225.18750 |



