
SFEM032GB2ED1TO-I-5E-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM032GB2ED1TO-I-5E-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM032GB2ED1TO-I-5E-111-STD |
Description | IC FLASH 256GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.26000 | kr.120.26 |
| 10 | kr.111.43700 | kr.1,114.37 |
| 25 | kr.107.93200 | kr.2,698.30 |
| 50 | kr.105.29800 | kr.5,264.90 |
| 100 | kr.102.68860 | kr.10,268.86 |
| 250 | kr.99.29164 | kr.24,822.91 |
| 500 | kr.96.77236 | kr.48,386.18 |
| Unit Price without VAT: | kr.120.26000 |
|---|---|
| Unit Price with VAT: | kr.150.32500 |


