
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,681.52000 | kr.2,681.52 |
| 10 | kr.2,465.18400 | kr.24,651.84 |
| Unit Price without VAT: | kr.2,681.52000 |
|---|---|
| Unit Price with VAT: | kr.3,351.90000 |

