
SFCF008GH1AF2TO-I-MS-527-STD | |
|---|---|
DigiKey Part Number | 1052-SFCF008GH1AF2TO-I-MS-527-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF008GH1AF2TO-I-MS-527-STD |
Description | MEM CF FLASH C-500 8GB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,069.63000 | kr.1,069.63 |
| 10 | kr.985.11400 | kr.9,851.14 |
| Unit Price without VAT: | kr.1,069.63000 |
|---|---|
| Unit Price with VAT: | kr.1,337.03750 |

