SFCA128GH2AD4TO-C-LT-236-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA128GH2AD4TO-C-LT-236-STD

DigiKey Part Number
1052-SFCA128GH2AD4TO-C-LT-236-STD-ND
Manufacturer
Manufacturer Product Number
SFCA128GH2AD4TO-C-LT-236-STD
Description
MEMORY CARD CFAST 128GB MLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card CFast 128GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
CFast
Memory Size
128GB
Speed
-
Technology
MLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,293.82000kr.1,293.82
10kr.1,191.08500kr.11,910.85
25kr.1,151.41880kr.28,785.47
50kr.1,122.08380kr.56,104.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,293.82000
Unit Price with VAT:kr.1,617.27500