
SFCA064GH1AO4TO-C-QC-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA064GH1AO4TO-C-QC-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA064GH1AO4TO-C-QC-226-STD |
Description | MEMORY CARD CFAST 64GB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 64GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 64GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,404.42000 | kr.4,404.42 |
| 10 | kr.4,046.13100 | kr.40,461.31 |
| Unit Price without VAT: | kr.4,404.42000 |
|---|---|
| Unit Price with VAT: | kr.5,505.52500 |

