SFCA064GH1AA2TO-I-NC-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 6
Unit Price: kr.4,046.57000
Datasheet
Memory Card CFast 64GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA064GH1AA2TO-I-NC-216-STD

DigiKey Part Number
1052-1247-ND
Manufacturer
Manufacturer Product Number
SFCA064GH1AA2TO-I-NC-216-STD
Description
MEMORY CARD CFAST 64GB SLC
Customer Reference
Detailed Description
Memory Card CFast 64GB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
Swissbit
Memory Size
64GB
Series
Technology
SLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFCA064GH1AO4TO-I-QC-216-STDSwissbit61052-SFCA064GH1AO4TO-I-QC-216-STD-NDkr.4,046.57000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes