SFCA008GH1AD1TO-I-GS-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 1
Unit Price: kr.981.69000
Datasheet
Memory Card CFast 8GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA008GH1AD1TO-I-GS-216-STD

DigiKey Part Number
1052-1326-ND
Manufacturer
Manufacturer Product Number
SFCA008GH1AD1TO-I-GS-216-STD
Description
MEMORY CARD CFAST 8GB MLC
Customer Reference
Detailed Description
Memory Card CFast 8GB MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
Swissbit
Memory Size
8GB
Series
Technology
MLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFCA008GH2AD1TO-I-GS-236-STDSwissbit11052-SFCA008GH2AD1TO-I-GS-236-STD-NDkr.981.69000Direct
Obsolete
This product is no longer manufactured. View Substitutes