
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | CFast | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.90000 | $106.90 |
Unit Price without VAT: | $106.90000 |
---|---|
Unit Price with VAT: | $133.62500 |