
AN_MASTER_CUBIC_2C2W1GN | |
|---|---|
DigiKey Part Number | 3649-AN_MASTER_CUBIC_2C2W1GN-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_CUBIC_2C2W1GN |
Description | 5 in 1 Combo 2x2MIMO 5GWiFiGNSS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, Wi-Fi Module SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 1.5, 3 |
Packaging Bulk | Gain 5dBic, 6dBi, 4dBi |
Part Status Active | Features Cable - 2m, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 1581GHz, 4.3GHz, 4.65GHz | Mounting Type Panel Mount |
Frequency Range 600MHz ~ 1.602GHz, 1.561GHz ~ 7.2GHz, 2.1GHz ~ 8GHz | Height (Max) 3.587" (91.10mm) |
Antenna Type Module | Applications 5G, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,341.29000 | kr.1,341.29 |
| 10 | kr.1,144.57300 | kr.11,445.73 |
| 25 | kr.1,095.47840 | kr.27,386.96 |
| Unit Price without VAT: | kr.1,341.29000 |
|---|---|
| Unit Price with VAT: | kr.1,676.61250 |

