
AN_GPS_A003 SMA | |
---|---|
DigiKey Part Number | 3649-AN_GPS_A003SMA-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A003 SMA |
Description | GPS Antenna Cylinder Screw Mount |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP65, IP66, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.571" (14.50mm) | |
Applications | GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.113.15000 | kr.113.15 |
10 | kr.89.95800 | kr.899.58 |
25 | kr.84.16240 | kr.2,104.06 |
100 | kr.77.79070 | kr.7,779.07 |
250 | kr.74.75328 | kr.18,688.32 |
500 | kr.72.92262 | kr.36,461.31 |
Unit Price without VAT: | kr.113.15000 |
---|---|
Unit Price with VAT: | kr.141.43750 |