


AN_GPS_A001 GT5 | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_A001GT5-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A001 GT5 |
Description | GPS ACTIVE ANTENNA MAGNET MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module GT5 Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 1.5 |
Packaging Bulk | Gain 2dBic |
Part Status Active | Features Cable - 3m, LNA |
RF Family/Standard Navigation | Termination GT5 Female |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 1.575GHz | Mounting Type Magnetic |
Frequency Range 1.574GHz ~ 1.576GHz | Height (Max) 0.587" (14.90mm) |
Antenna Type Module | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.60000 | kr.125.60 |
| 10 | kr.100.08300 | kr.1,000.83 |
| 25 | kr.93.70760 | kr.2,342.69 |
| 100 | kr.86.70080 | kr.8,670.08 |
| 250 | kr.83.36060 | kr.20,840.15 |
| 500 | kr.81.34790 | kr.40,673.95 |
| Unit Price without VAT: | kr.125.60000 |
|---|---|
| Unit Price with VAT: | kr.157.00000 |

