


AN_GNSS_401 | |
|---|---|
DigiKey Part Number | 3649-AN_GNSS_401-ND |
Manufacturer | |
Manufacturer Product Number | AN_GNSS_401 |
Description | GNSS IP67 WATERPROOF GNSS HIGH G |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Module SMA Male Screw |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Features Cable - 3m |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 1.5815GHz | Mounting Type Screw |
Frequency Range 1.561GHz ~ 1.602GHz | Height (Max) 1.040" (26.42mm) |
Antenna Type Module | Applications Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.97000 | kr.235.97 |
| 10 | kr.191.81000 | kr.1,918.10 |
| 25 | kr.180.77120 | kr.4,519.28 |
| 100 | kr.168.64150 | kr.16,864.15 |
| 250 | kr.162.86016 | kr.40,715.04 |
| Unit Price without VAT: | kr.235.97000 |
|---|---|
| Unit Price with VAT: | kr.294.96250 |

