20 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC32M4-20.000-F18NJDTK

DigiKey Part Number
4309-XC32M4-20.000-F18NJDTKTR-ND - Tape & Reel (TR)
4309-XC32M4-20.000-F18NJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC32M4-20.000-F18NJDTK
Description
CRYSTAL 20MHZ 18PF SMD
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.