
VCO97S8-5450-6100K | |
|---|---|
DigiKey Part Number | 4309-VCO97S8-5450-6100KTR-ND - Tape & Reel (TR) 4309-VCO97S8-5450-6100KCS-ND |
Manufacturer | |
Manufacturer Product Number | VCO97S8-5450-6100K |
Description | FREQUENCY :5450~6100 VDD:3~6 V |
Customer Reference | |
Detailed Description | Center Frequency Voltage Controlled Oscillator dBm 2nd Harmonic Typ (dBc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency Range | 5450 ~ 6100MHz | |
Voltage - Supply | 3V ~ 6V | |
2nd Harmonic, Typ (dBc) | - | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height | 0.087" (2.20mm) |


