FL26T2-32.000-NTLLLDTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL26T2-32.000-NTLLLDTK

DigiKey Part Number
4309-FL26T2-32.000-NTLLLDTKTR-ND - Tape & Reel (TR)
4309-FL26T2-32.000-NTLLLDTKCS-ND
Manufacturer
Manufacturer Product Number
FL26T2-32.000-NTLLLDTK
Description
CRYSTAL 32kHz 12.5PF SMD
Customer Reference
Detailed Description
32 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32 kHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
40 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.780
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.