200 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO75D6-200.000-18JDTSTK

DigiKey Part Number
4309-CO75D6-200.000-18JDTSTKTR-ND - Tape & Reel (TR)
4309-CO75D6-200.000-18JDTSTKCS-ND
Manufacturer
Manufacturer Product Number
CO75D6-200.000-18JDTSTK
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.063" (1.60mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.560
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.