


CO75D6-100.000-33JDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO75D6-100.000-33JDTSNKTR-ND - Tape & Reel (TR) 4309-CO75D6-100.000-33JDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75D6-100.000-33JDTSNK |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable |

