
CO53D6-300.000-33KDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO53D6-300.000-33KDTSTKTR-ND - Tape & Reel (TR) 4309-CO53D6-300.000-33KDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53D6-300.000-33KDTSTK |
Description | OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |

