
CO32H4-32K768-33KDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO32H4-32K768-33KDTSNKTR-ND - Tape & Reel (TR) 4309-CO32H4-32K768-33KDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32H4-32K768-33KDTSNK |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |

