45 MHz Center 600 Ohms Monolithic Crystal Filter Through Hole 3dB 7.5 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFUMT6-45.000-F75IL03AK

DigiKey Part Number
4309-CFUMT6-45.000-F75IL03AKTR-ND - Tape & Reel (TR)
4309-CFUMT6-45.000-F75IL03AK-ND
Manufacturer
Manufacturer Product Number
CFUMT6-45.000-F75IL03AK
Description
MONO XTAL 45MHZ 6P 3DB TH
Customer Reference
Detailed Description
45 MHz Center 600 Ohms Monolithic Crystal Filter Through Hole 3dB 7.5 kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
7.5 kHz
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Ripple
1dB
Series
Number of Poles
6
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Frequency - Center
45 MHz
Package / Case
UM-1
Impedance
600 Ohms
Size / Dimension
0.311" L x 0.130" W (7.90mm x 3.30mm)
Insertion Loss
3dB
Height (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.