New at DigiKey
21.7 MHz Center Monolithic Crystal Filter Through Hole 2dB 6 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFUMT6-21.700-F12IL02BK

DigiKey Part Number
4309-CFUMT6-21.700-F12IL02BK-ND
Manufacturer
Manufacturer Product Number
CFUMT6-21.700-F12IL02BK
Description
MONO XTAL 21.7MHZ 6P 2DB TH
Customer Reference
Detailed Description
21.7 MHz Center Monolithic Crystal Filter Through Hole 2dB 6 kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ripple
1dB
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Number of Poles
6
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
UM-1
Frequency - Center
21.7 MHz
Size / Dimension
0.311" L x 0.130" W (7.90mm x 3.30mm)
Insertion Loss
2dB
Height (Max)
0.315" (8.00mm)
Bandwidth
6 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.051
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.