Center Frequency Voltage Controlled Oscillator dBm -15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCO12M16-3000-3500-10K

DigiKey Part Number
4309-VCO12M16-3000-3500-10KTR-ND - Tape & Reel (TR)
4309-VCO12M16-3000-3500-10KCS-ND
Manufacturer
Manufacturer Product Number
VCO12M16-3000-3500-10K
Description
FREQUENCY :3000-3500 VDD:1-10
Customer Reference
Detailed Description
Center Frequency Voltage Controlled Oscillator dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Harmonic, Typ (dBc)
-15
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Phase Noise Typ (dBc/Hz)
-100
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Strip
Package / Case
16-SMD, No Lead
Part Status
Active
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Frequency Range
3000 ~ 3500MHz
Height
0.126" (3.20mm)
Voltage - Supply
1V ~ 4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.