
5797H4-25.000L33DTVCK | |
|---|---|
DigiKey Part Number | 4309-5797H4-25.000L33DTVCKTR-ND - Tape & Reel (TR) 4309-5797H4-25.000L33DTVCKCS-ND |
Manufacturer | |
Manufacturer Product Number | 5797H4-25.000L33DTVCK |
Description | OCXO 9.7x7.5, 25MHz, HCMOS, 3.3V |
Customer Reference | |
Detailed Description | OCXO CMOS Oscillator 3.3V Enable/Disable 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 0.984" L x 0.866" W (25.00mm x 22.00mm) | |
Height - Seated (Max) | - |

