300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1575D-300.000J33DTSNK

DigiKey Part Number
4309-1575D-300.000J33DTSNKTR-ND - Tape & Reel (TR)
4309-1575D-300.000J33DTSNKCS-ND
Manufacturer
Manufacturer Product Number
1575D-300.000J33DTSNK
Description
XTAL OSC XO 300MHZ LVDS SMD
Customer Reference
Detailed Description
300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.063" (1.60mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.