
0175M448000F10DTNJK | |
|---|---|
DigiKey Part Number | 4309-0175M448000F10DTNJKTR-ND - Tape & Reel (TR) 4309-0175M448000F10DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0175M448000F10DTNJK |
Description | CRYSTAL 48MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 10pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |

