
0153G2-24.576F20DTLJK | |
|---|---|
DigiKey Part Number | 4309-0153G2-24.576F20DTLJKTR-ND - Tape & Reel (TR) 4309-0153G2-24.576F20DTLJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0153G2-24.576F20DTLJK |
Description | 5032,glass,2pin,24.576MHz,20pF,+ |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 20pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |

