
URG3216L-3500-L-T05 | |
|---|---|
DigiKey Part Number | 408-2057-2-ND - Tape & Reel (TR) 408-2057-1-ND - Cut Tape (CT) 408-2057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG3216L-3500-L-T05 |
Description | 1206 SIZE, 0.25W, 350 OHM, 0.01% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG3216L-3500-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.91000 | kr.53.91 |
| 10 | kr.44.65200 | kr.446.52 |
| 25 | kr.41.58040 | kr.1,039.51 |
| 50 | kr.39.49980 | kr.1,974.99 |
| 100 | kr.37.62480 | kr.3,762.48 |
| 250 | kr.35.44860 | kr.8,862.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.93122 | kr.18,465.61 |
| 1.000 | kr.35.55896 | kr.35,558.96 |
| 1.500 | kr.34.83527 | kr.52,252.90 |
| Unit Price without VAT: | kr.53.91000 |
|---|---|
| Unit Price with VAT: | kr.67.38750 |

