URG-Series-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URG3216L-1200-L-T05

DigiKey Part Number
408-2056-2-ND - Tape & Reel (TR)
408-2056-1-ND - Cut Tape (CT)
408-2056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
URG3216L-1200-L-T05
Description
1206 SIZE, 0.25W, 120 OHM, 0.01%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
URG3216L-1200-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.26000kr.51.26
10kr.42.45800kr.424.58
25kr.39.53920kr.988.48
50kr.37.56040kr.1,878.02
100kr.35.77730kr.3,577.73
250kr.34.17396kr.8,543.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.87980kr.17,439.90
1.000kr.33.58386kr.33,583.86
1.500kr.32.90020kr.49,350.30
Manufacturers Standard Package
Unit Price without VAT:kr.51.26000
Unit Price with VAT:kr.64.07500