
URG2012L-121-L-T05 | |
|---|---|
DigiKey Part Number | 408-2054-2-ND - Tape & Reel (TR) 408-2054-1-ND - Cut Tape (CT) 408-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG2012L-121-L-T05 |
Description | 0805 SIZE, 0.1W, 120 OHM, 0.01%, |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG2012L-121-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.60940 | kr.17,304.70 |
| 1.000 | kr.33.32352 | kr.33,323.52 |
| 1.500 | kr.32.64516 | kr.48,967.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.66000 | kr.51.66 |
| 10 | kr.42.78900 | kr.427.89 |
| 25 | kr.39.84800 | kr.996.20 |
| 50 | kr.37.85380 | kr.1,892.69 |
| 100 | kr.36.05680 | kr.3,605.68 |
| 250 | kr.34.44092 | kr.8,610.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.26000 | kr.51.26 |
| 10 | kr.42.45800 | kr.424.58 |
| 25 | kr.39.53920 | kr.988.48 |
| 50 | kr.37.56040 | kr.1,878.02 |
| 100 | kr.35.77730 | kr.3,577.73 |
| 250 | kr.34.17396 | kr.8,543.49 |
| Unit Price without VAT: | kr.51.26000 |
|---|---|
| Unit Price with VAT: | kr.64.07500 |

