
URG2012L-121-L-T05 | |
|---|---|
DigiKey Part Number | 408-2054-2-ND - Tape & Reel (TR) 408-2054-1-ND - Cut Tape (CT) 408-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG2012L-121-L-T05 |
Description | 0805 SIZE, 0.1W, 120 OHM, 0.01%, |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG2012L-121-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.32000 | kr.53.32 |
| 10 | kr.44.16400 | kr.441.64 |
| 25 | kr.41.12640 | kr.1,028.16 |
| 50 | kr.39.06840 | kr.1,953.42 |
| 100 | kr.37.21390 | kr.3,721.39 |
| 250 | kr.35.06148 | kr.8,765.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.52792 | kr.18,263.96 |
| 1.000 | kr.35.17064 | kr.35,170.64 |
| 1.500 | kr.34.45486 | kr.51,682.29 |
| Unit Price without VAT: | kr.53.32000 |
|---|---|
| Unit Price with VAT: | kr.66.65000 |

