
URG1608L-331-L-T05 | |
|---|---|
DigiKey Part Number | 408-URG1608L-331-L-T05TR-ND - Tape & Reel (TR) 408-URG1608L-331-L-T05CT-ND - Cut Tape (CT) 408-URG1608L-331-L-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG1608L-331-L-T05 |
Description | RES SMD 330 OHM 0.01% 1/16W 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG1608L-331-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.42000 | kr.51.42 |
| 10 | kr.42.61700 | kr.426.17 |
| 25 | kr.39.68080 | kr.992.02 |
| 50 | kr.37.69140 | kr.1,884.57 |
| 100 | kr.35.89770 | kr.3,589.77 |
| 250 | kr.33.81552 | kr.8,453.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.35.22504 | kr.17,612.52 |
| 1.000 | kr.33.91152 | kr.33,911.52 |
| 1.500 | kr.33.21856 | kr.49,827.84 |
| Unit Price without VAT: | kr.51.42000 |
|---|---|
| Unit Price with VAT: | kr.64.27500 |

