URG Series 0.126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URG1608L-221-L-T05

DigiKey Part Number
408-URG1608L-221-L-T05TR-ND - Tape & Reel (TR)
408-URG1608L-221-L-T05CT-ND - Cut Tape (CT)
408-URG1608L-221-L-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
URG1608L-221-L-T05
Description
RES SMD 220 OHM 0.01% 1/16W 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
URG1608L-221-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.33.37510kr.16,687.55
1.000kr.32.13043kr.32,130.43
1.500kr.31.47392kr.47,210.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.49.86000kr.49.86
10kr.41.29300kr.412.93
25kr.38.44720kr.961.18
50kr.36.51860kr.1,825.93
100kr.34.78160kr.3,478.16
250kr.33.15816kr.8,289.54
Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.47000kr.49.47
10kr.40.97300kr.409.73
25kr.38.14920kr.953.73
50kr.36.23560kr.1,811.78
100kr.34.51200kr.3,451.20
250kr.32.90112kr.8,225.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.49.47000
Unit Price with VAT:kr.61.83750