
URG1608L-102-L-T05 | |
|---|---|
DigiKey Part Number | 408-1764-2-ND - Tape & Reel (TR) 408-1764-1-ND - Cut Tape (CT) 408-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG1608L-102-L-T05 |
Description | RES SMD 1K OHM 0.01% 1/16W 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG1608L-102-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.63584 | kr.16,817.92 |
| 1.000 | kr.32.38145 | kr.32,381.45 |
| 1.500 | kr.31.71981 | kr.47,579.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.86000 | kr.49.86 |
| 10 | kr.41.29300 | kr.412.93 |
| 25 | kr.38.44720 | kr.961.18 |
| 50 | kr.36.51860 | kr.1,825.93 |
| 100 | kr.34.78160 | kr.3,478.16 |
| 250 | kr.33.31684 | kr.8,329.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.47000 | kr.49.47 |
| 10 | kr.40.97300 | kr.409.73 |
| 25 | kr.38.14920 | kr.953.73 |
| 50 | kr.36.23560 | kr.1,811.78 |
| 100 | kr.34.51200 | kr.3,451.20 |
| 250 | kr.33.05856 | kr.8,264.64 |
| Unit Price without VAT: | kr.49.47000 |
|---|---|
| Unit Price with VAT: | kr.61.83750 |

