100 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URG1608L-101-L-T05

DigiKey Part Number
408-1763-2-ND - Tape & Reel (TR)
408-1763-1-ND - Cut Tape (CT)
408-1763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
URG1608L-101-L-T05
Description
RES SMD 100 OHM 0.01% 1/16W 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
URG1608L-101-L-T05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.42000kr.51.42
10kr.42.61700kr.426.17
25kr.39.68080kr.992.02
50kr.37.69140kr.1,884.57
100kr.35.89770kr.3,589.77
250kr.33.81552kr.8,453.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.35.22504kr.17,612.52
1.000kr.33.91152kr.33,911.52
1.500kr.33.21856kr.49,827.84
Manufacturers Standard Package
Unit Price without VAT:kr.51.42000
Unit Price with VAT:kr.64.27500