
RS2012P-471-D-T5-3 | |
|---|---|
DigiKey Part Number | 408-RS2012P-471-D-T5-3TR-ND - Tape & Reel (TR) 408-RS2012P-471-D-T5-3CT-ND - Cut Tape (CT) 408-RS2012P-471-D-T5-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2012P-471-D-T5-3 |
Description | RES 470 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RS2012P-471-D-T5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.51700 | kr.15.17 |
| 25 | kr.1.40560 | kr.35.14 |
| 50 | kr.1.32740 | kr.66.37 |
| 100 | kr.1.25440 | kr.125.44 |
| 250 | kr.1.16660 | kr.291.65 |
| 500 | kr.1.10682 | kr.553.41 |
| 1.000 | kr.1.05267 | kr.1,052.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88205 | kr.4,410.25 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

