22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2012P-223-D-T5-3

DigiKey Part Number
408-RS2012P-223-D-T5-3TR-ND - Tape & Reel (TR)
408-RS2012P-223-D-T5-3CT-ND - Cut Tape (CT)
408-RS2012P-223-D-T5-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2012P-223-D-T5-3
Description
RES 22K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RS2012P-223-D-T5-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-223-B-T5Susumu28.169RG20P22KBCT-NDkr.0.63000Upgrade
RG2012P-223-D-T5Susumu2.271408-RG2012P-223-D-T5CT-NDkr.0.63000Upgrade
ERA-6AED223VPanasonic Industry40.065P123824CT-NDkr.1.78000Direct
RNCF0805DTE22K0Stackpole Electronics Inc4.249738-RNCF0805DTE22K0CT-NDkr.0.63000Direct
ERA-6AEB223VPanasonic Industry1.669P22KDACT-NDkr.0.63000Upgrade
In-Stock: 4.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.57900kr.15.79
25kr.1.46080kr.36.52
50kr.1.38080kr.69.04
100kr.1.30480kr.130.48
250kr.1.21348kr.303.37
500kr.1.15122kr.575.61
1.000kr.1.09492kr.1,094.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07032kr.5,351.60
10.000kr.1.02862kr.10,286.20
15.000kr.1.00657kr.15,098.55
25.000kr.0.98110kr.24,527.50
35.000kr.0.96563kr.33,797.05
50.000kr.0.95032kr.47,516.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500