RS2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2012P-153-D-T5-3

DigiKey Part Number
408-RS2012P-153-D-T5-3TR-ND - Tape & Reel (TR)
408-RS2012P-153-D-T5-3CT-ND - Cut Tape (CT)
408-RS2012P-153-D-T5-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2012P-153-D-T5-3
Description
RES 15K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RS2012P-153-D-T5-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.51700kr.15.17
25kr.1.40560kr.35.14
50kr.1.32740kr.66.37
100kr.1.25440kr.125.44
250kr.1.16660kr.291.65
500kr.1.10682kr.553.41
1.000kr.1.05267kr.1,052.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.88205kr.4,410.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750