RR1220Q-20R5-D-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.21253
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 267
Unit Price: kr.2.03000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56022
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.91746
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.69868
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36950
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11262
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.31924
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.34932
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18120
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10342
Datasheet
20.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220Q-20R5-D-M

DigiKey Part Number
RR12Q20.5DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR1220Q-20R5-D-M
Description
RES SMD 20.5 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220Q-20R5-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012Q-20R5-D-T5Susumu0RG2012Q-20R5-D-T5-NDkr.0.21253Upgrade
5-1625868-7TE Connectivity Passive Product267A110381CT-NDkr.2.03000Direct
AT0805DRE0720R5LYAGEO0AT0805DRE0720R5L-NDkr.0.56022Upgrade
CPF0805B20R5E1TE Connectivity Passive Product0CPF0805B20R5E1-NDkr.0.91746Upgrade
RN73C2A20R5BTDFTE Connectivity Passive Product0RN73C2A20R5BTDF-NDkr.2.69868Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12855kr.642.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.12855
Unit Price with VAT:kr.0.16069