Thin Film Resistor Kit 6.04k ~ 24.3k Ohm ±0.5% 1/10W Surface Mount 440 Pieces (44 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220PD-3-KIT

DigiKey Part Number
RR1220PD-3-KIT-ND
Manufacturer
Manufacturer Product Number
RR1220PD-3-KIT
Description
RES KIT 6.04K-24.3K 1/10W 440PCS
Customer Reference
Detailed Description
Thin Film Resistor Kit 6.04k ~ 24.3k Ohm ±0.5% 1/10W Surface Mount 440 Pieces (44 Values - 10 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance (Ohms)
6.04k ~ 24.3k
Manufacturer
Susumu
Power (Watts)
1/10W
Series
Tolerance
±0.5%
Packaging
Bag
Quantity
440 Pieces (44 Values - 10 Each)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.229.76000kr.229.76
Manufacturers Standard Package
Unit Price without VAT:kr.229.76000
Unit Price with VAT:kr.287.20000
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
RR1220P-103-DRES SMD 10K OHM 0.5% 1/10W 080510
RR1220P-153-DRES SMD 15K OHM 0.5% 1/10W 080510
RR1220P-223-DRES SMD 22K OHM 0.5% 1/10W 080510
RR1220P-203-DRES SMD 20K OHM 0.5% 1/10W 080510
Show More