
| RR1220P-9313-D-M | |
|---|---|
| DigiKey Part Number | 408-RR1220P-9313-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-9313-D-MCT-ND - Cut Tape (CT) 408-RR1220P-9313-D-MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RR1220P-9313-D-M | 
| Description | RES SMD 931K OHM 0.5% 1/10W 0805 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 931 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RR1220P-9313-D-M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19800 | kr.1.98 | 
| 25 | kr.0.18440 | kr.4.61 | 
| 50 | kr.0.17400 | kr.8.70 | 
| 100 | kr.0.16510 | kr.16.51 | 
| 250 | kr.0.15308 | kr.38.27 | 
| 500 | kr.0.14452 | kr.72.26 | 
| 1.000 | kr.0.13677 | kr.136.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12977 | kr.648.85 | 
| 10.000 | kr.0.10965 | kr.1,096.50 | 
| 15.000 | kr.0.10231 | kr.1,534.65 | 
| 25.000 | kr.0.09495 | kr.2,373.75 | 
| 35.000 | kr.0.09457 | kr.3,309.95 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark