
RR1220P-9313-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-9313-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-9313-D-MCT-ND - Cut Tape (CT) 408-RR1220P-9313-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-9313-D-M |
Description | RES SMD 931K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 931 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-9313-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 25 | kr.0.18440 | kr.4.61 |
| 50 | kr.0.17400 | kr.8.70 |
| 100 | kr.0.16510 | kr.16.51 |
| 250 | kr.0.15308 | kr.38.27 |
| 500 | kr.0.14452 | kr.72.26 |
| 1.000 | kr.0.13677 | kr.136.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12977 | kr.648.85 |
| 10.000 | kr.0.10965 | kr.1,096.50 |
| 15.000 | kr.0.10231 | kr.1,534.65 |
| 25.000 | kr.0.09495 | kr.2,373.75 |
| 35.000 | kr.0.09457 | kr.3,309.95 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



