
RR1220P-4220-D-M | |
|---|---|
DigiKey Part Number  | 408-RR1220P-4220-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-4220-D-MCT-ND - Cut Tape (CT) 408-RR1220P-4220-D-MDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RR1220P-4220-D-M  | 
Description  | RES SMD 422 OHM 0.5% 1/10W 0805  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 422 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RR1220P-4220-D-M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19800 | kr.1.98 | 
| 25 | kr.0.18440 | kr.4.61 | 
| 50 | kr.0.17400 | kr.8.70 | 
| 100 | kr.0.16510 | kr.16.51 | 
| 250 | kr.0.15308 | kr.38.27 | 
| 500 | kr.0.14452 | kr.72.26 | 
| 1.000 | kr.0.13677 | kr.136.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12977 | kr.648.85 | 
| 10.000 | kr.0.11640 | kr.1,164.00 | 
| 15.000 | kr.0.11576 | kr.1,736.40 | 
| 25.000 | kr.0.09495 | kr.2,373.75 | 
| 35.000 | kr.0.09457 | kr.3,309.95 | 
| 50.000 | kr.0.09420 | kr.4,710.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

