220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-224-D

DigiKey Part Number
RR12P220KDTR-ND - Tape & Reel (TR)
RR12P220KDCT-ND - Cut Tape (CT)
RR12P220KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-224-D
Description
RES SMD 220K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-224-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-224-B-T5Susumu26.503RG20P220KBCT-NDkr.0.63000Upgrade
CPF0805B220KE1TE Connectivity Passive Product1.057A103176CT-NDkr.1.59000Upgrade
RT0805BRD07220KLYAGEO18.059YAG1829CT-NDkr.0.63000Upgrade
In-Stock: 8.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.19280kr.4.82
50kr.0.18140kr.9.07
100kr.0.17180kr.17.18
250kr.0.15900kr.39.75
500kr.0.15038kr.75.19
1.000kr.0.14227kr.142.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13696kr.684.80
10.000kr.0.13062kr.1,306.20
15.000kr.0.12723kr.1,908.45
25.000kr.0.12327kr.3,081.75
35.000kr.0.12086kr.4,230.10
50.000kr.0.11846kr.5,923.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750