Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR1220P-2213-D-M | |
|---|---|
DigiKey Part Number | RR1220P-2213-D-M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR1220P-2213-D-M |
Description | RES SMD 221K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-2213-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-2213-B-T5 | Susumu | 0 | RG2012N-2213-B-T5-ND | kr.1.45171 | Upgrade |
| RG2012N-2213-D-T5 | Susumu | 0 | RG2012N-2213-D-T5-ND | kr.0.74887 | Upgrade |
| RG2012N-2213-W-T1 | Susumu | 0 | RG2012N-2213-W-T1-ND | kr.1.89807 | Upgrade |
| RG2012P-2213-B-T5 | Susumu | 0 | RG2012P-2213-B-T5-ND | kr.0.41853 | Upgrade |
| RG2012P-2213-D-T5 | Susumu | 0 | RG2012P-2213-D-T5-ND | kr.0.22747 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13384 | kr.669.20 |
| Unit Price without VAT: | kr.0.13384 |
|---|---|
| Unit Price with VAT: | kr.0.16730 |








