RR1220P 0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-203-D

DigiKey Part Number
RR12P20.0KDTR-ND - Tape & Reel (TR)
RR12P20.0KDCT-ND - Cut Tape (CT)
RR12P20.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-203-D
Description
RES SMD 20K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-203-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.20000kr.2.00
25kr.0.18560kr.4.64
50kr.0.17540kr.8.77
100kr.0.16640kr.16.64
250kr.0.15428kr.38.57
500kr.0.14564kr.72.82
1.000kr.0.13784kr.137.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13078kr.653.90
10.000kr.0.11051kr.1,105.10
15.000kr.0.10650kr.1,597.50
25.000kr.0.10244kr.2,561.00
35.000kr.0.10204kr.3,571.40
50.000kr.0.10164kr.5,082.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250